Ettinger 05.03.123

SPACER, M3X12-NI; Standoff Material: Brass; Thread Size - Metric: M3; Thread Size - Imperial: -; Standoff Type: Hex...
Datasheet

Price and Stock

DistributorSKUMinPkg
Classic Components05.03.123608
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.03.123.

element14 APAC

Datasheet1 page17 years ago

Farnell

Related Parts

Keystone1952
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1561B
STANDOFF, 1/4 ROUND, FEMALE, SWAGE MOUNT, THREADED 6-32, LENGTH .375, BRASS/ZINC
Keystone7210
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290

Descriptions

Descriptions of Ettinger 05.03.123 provided by its distributors.

SPACER, M3X12-NI; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:12mm; Product Range:05.03 Series; Overall Length:12mm; External Width:5.5mm; SVHC:No SVH

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)