Ettinger 05.03.103

SPACER, NICKEL, M3X10; Standoff Material: Brass; Thread Size - Metric: M3; Thread Size - Imperial: -; Standoff Type:...
Datasheet

Price and Stock

DistributorSKUMinPkg
Classic Components05.03.1033
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.03.103.

element14 APAC

Datasheet1 page19 years ago

Related Parts

Keystone1561B
STANDOFF, 1/4 ROUND, FEMALE, SWAGE MOUNT, THREADED 6-32, LENGTH .375, BRASS/ZINC
Keystone1451B
Standoffs & Spacers .250 X .375 6-32 THREADED HEX STANDOFF BRASS
Keystone1547B
STANDOFF, ROUND, FEMALE,1/4" O.D.,4-40 THREAD,3/8" LONG, BRASS, ZINC PLATE

Descriptions

Descriptions of Ettinger 05.03.103 provided by its distributors.

SPACER, NICKEL, M3X10; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:10mm; Product Range:05.03 Series; Overall Length:10mm; External Width:5.5mm; SVHC:N

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)