ETI Systems SW22E-10K

Potentiometer Wirewound Single Turn Power Rating 1 Watt 10 Kohms SW22 Series
$ 49.084

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ETI Systems SW22E-10K.

IHS

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.51%

Related Parts

Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol, 1 Turn(s)
LOGARITHMIC CERMET POTENTIOMETER,6MM DIA.SHAFT,10KOHM,+/-10%,1W,+/-150PPM/C, PMNT
Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP231-FC20BR10K
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 500ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of ETI Systems SW22E-10K provided by its distributors.

POTENTIOMETER WIREWOUND SINGLE TURN POWER RATING 1 WATT 10 KOHMS SW22 SERIES
Single Turn Wirewound Potentiometers 0.5W 10Kohms 3%
10K¦¸ ¡À3% 500mW ¡À20ppm/¡æ 32.82mm*21.84mm*21.84mm
Res Wirewound POT 10K Ohm 3% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (32.82 X 21.84 X 21.84mm) Solder Lug Panel Mount
ROTARY POT, 10K, 0.5W, SERVO MOUNT;
POT 10K OHM 0.5W WIREWOUND LIN
Conductive Plastic Potentiometer, 10Kohm, 3%, 500Mw; Rango De Producto:Serie Sw22E; Resistencia De La Pista:10Kohm; Variación:Linear; Número De Giros:1; Potencia Nominal:500Mw; Potenciómetro, Montaje:Servo; Diámetro Del Eje:6.35Mm |Eti Systems SW22E-10K

Manufacturer Aliases

ETI Systems has several brands around the world that distributors may use as alternate names. ETI Systems may also be known as the following names:

  • ETI
  • ETI SYSTEMS INC
  • Eti Solid State Lighting
  • ETI (HK Electric)
  • ETI SYSTEM
  • ETI Elektrotechnik GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW22E10K