ETI Systems J1-00105

Joystick Switch, -20 +50 C, Mineral Filled Nylon 6, Nylon Or Aluminum, J1 Series
$ 58.924
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ETI Systems J1-00105.

element14 APAC

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.84%

Related Parts

C&K Components1101M2S3AQE2
Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
Switch Snap Action SPDT Hinge Lever Screw 20A 480VAC 250VDC 0.025N Screw Mount
Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
C&K Components1101M2S3CQE2
Slide Switch, 3 Positions, Spdt, Latched, 6A, 28Vdc, Solder Terminal, Through Hole-Straight
C&K Components1101M2S3AV2QE2
SLIDE SWITCH, 1000 SERIES, SPDT, HORIZONTAL, THROUGH HOLE, 6 A, 250 V ROHS COMPLIANT: YES

Descriptions

Descriptions of ETI Systems J1-00105 provided by its distributors.

JOYSTICK SWITCH, -20 +50 C, MINERAL FILLED NYLON 6, NYLON OR ALUMINUM, J1 SERIES
JOYSTICK SWITCH, SPST, 5A, 250V; No. of Axes: 2; Track Resistance: -; Supply Voltage Max: 250V; No. of Switch Positions: -; Contact Current AC Max: 5A; Contact Voltage AC Max: 250V; Rotation Electrical Angle: 24°; Handle Style:
Joystick Switch, Spst, 5A, 250V; Núm. De Ejes:2; Resistencia De La Pista:-; Tensión De Alimentación Máx.:250V; No. Of Switch Positions:-; Contacto, Intensidad Ac Max:5A; Contacto, Tensión Ac Max:250V; Ángulo Rotación Eléctrica:24° |Eti Systems J1-00105

Manufacturer Aliases

ETI Systems has several brands around the world that distributors may use as alternate names. ETI Systems may also be known as the following names:

  • ETI
  • ETI SYSTEMS INC
  • Eti Solid State Lighting
  • ETI (HK Electric)
  • ETI SYSTEM
  • ETI Elektrotechnik GmbH