Essentra WS-SE1-3-01

Wire Saddle; Snap-in; Side Entry; INSIDE-H.23XW.22IN; Panel .063IN; UL94V-2
$ 0.217
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WS-SE1-3-01.

DigiKey

Datasheet1 page23 years ago

Inventory History

3 month trend:
+362%

Related Parts

PanduitSST2S-M
Cable Tie, 7 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLP1S-M
Cable tie, PA, (L x W) 135 x 4.8 mm, bundle-Ø 1.5 to 25.4 mm, natural, -60 to 85 °C, PLP1S-M
PanduitHWS2819-M
Cable Accessories Horizontal Wire Saddle Nylon 6/6 Natural Bulk

Descriptions

Descriptions of Essentra WS-SE1-3-01 provided by its distributors.

WIRE SADDLE; SNAP-IN; SIDE ENTRY; INSIDE-H.23XW.22IN; PANEL .063IN; UL94V-2
CBL CLIP WIRE SADDLE NAT ARROW / WIRE SADDLE-SIDE ENTRY WITH NATURAL COLOR
Wire SdlSide EntryNatural Wire
Cable Clamp, Nylon 6.6, Natural, 20.3Mm; Cable Clamp/Clip Type:Saddle Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:20.3Mm; External Width:5Mm Rohs Compliant: Yes |Essentra Components WS-SE1-3-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components