Descriptions of Panduit PLP1S-M provided by its distributors.
Cable tie, PA, (L x W) 135 x 4.8 mm, bundle-Ø 1.5 to 25.4 mm, natural, -60 to 85 °C, PLP1S-M
Cable Tie, 5-1/2 in L, 1 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
Panduit PLP1S-M Cable Tie, Locking PushMount, 5.3"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
CABLE TIE, 135MM, NYLON 6.6, 50LB, NAT;; CABLE TIE, 135MM, NYLON 6.6, 50LB, NAT; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:135mm; Cable Tie Width:4.8mm; Cable Bundle Diameter Max:25.4mm; Cable Tie Ty
Pan-Ty Locking Push Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces. Plus with Nylon 6.6 material its ideal for general indoor environments. Standard cross section 5.3in Tensile Strength 222 Natur
Push Mount Tie, 6.7 Inches (170 mm) Length, Standard, Nylon, Natural. For indoor use. Wingless design allows tie to be used in confined spaces. Cable tie, mount and fastener in a single part. Economical push mount ties are used to attach bundles to another surface such as a flat panel. Anchor is easily pressed into a pre-formed hole and locks in place. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.