Essentra WS-SE-A-2-01

Wire Saddle; Snap-in; Side Entry; INSIDE-H.45XW.40IN; Panel .078IN; UL94V-2
$ 0.111
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WS-SE-A-2-01.

Future Electronics

Datasheet1 page16 years ago

DigiKey

Inventory History

3 month trend:
+35.68%

Related Parts

TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
Plain Cable Tie PB8NT50M | 3M PB8NT50-M
CBL TIE LOCKING NAT 50LB 1.250'
PanduitPLT2S-M
Cable tie, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, natural, -60 to 85 °C, PLT2S-M
PanduitBT2S-M
PANDUIT BT2S-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 203 mm, 4.7 mm, 51 mm, 50 lb
PanduitSST2S-M
Cable Tie, 7 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of Essentra WS-SE-A-2-01 provided by its distributors.

WIRE SADDLE; SNAP-IN; SIDE ENTRY; INSIDE-H.45XW.40IN; PANEL .078IN; UL94V-2
Cable Accessories Wire Saddle Nylon 6/6 Natural
Wire SaddleE-SIDE ENTRY.45X.40"
Wire SdlSide EntArrow MntNatur
CBL CLIP WIRE SADDLE NAT ARROW
Cable Clamp, Nylon 6.6, Natural, 10.2Mm; Cable Clamp/Clip Type:Saddle Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:10.2Mm; Height:16.4Mm Rohs Compliant: Yes |Essentra Components WS-SE-A-2-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components