Essentra WITA-40L-UVB-M

Cable Ties, Standard Locking Nylon 6/6 Black 52.1mm 177.92N
$ 0.082
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WITA-40L-UVB-M.

JRH Electronics

Datasheet2 pages0 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

PLAIN CABLE TIE PB6NT18-C
3M(Tm) Plain Cable Tie Pb6Bk18-C
HellermannTytonT30R0C2
HellermannTyton T30R0C2 Cable Tie, Standard, 6"L, 30lb, PA66, Black, 100/Pkg, T-Series
HellermannTytonT50R0HSM4
HellermannTyton T50R0HSM4 Cable Tie, High-Temp, 8"L, 50lb, PA66HS, Black, 1000/Pkg, T-Series
HellermannTytonT30R0M4
HellermannTyton T30R0M4 Cable Tie, Standard, 6"L, 30lb, PA66, Black, 1000/Pkg, T-Series
Plain Cable Tie PB6BK18M | 3M PB6BK18-M

Descriptions

Descriptions of Essentra WITA-40L-UVB-M provided by its distributors.

Cable Ties, Standard Locking Nylon 6/6 Black 52.1mm 177.92N
CABLE TIE, LOCK, UV BLK,7.87,40 LB
CBL TIE LOCKING BLACK 40LB 7.87"
Cable Tie, 200Mm, Nylon 6.6, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:200Mm; Cable Tie Width:3.6Mm; Cable Bundle Diameter Max:52Mm; Cable Tie Type:Intermediate; Product Range:Wita Series Rohs Compliant: Yes |Essentra Components WITA-40L-UVB-M

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components