Essentra WHC-250-01

Cable Management, Clip Flame Retardant Natural Screw Mount 6.4mm
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WHC-250-01.

Future Electronics

Datasheet1 page15 years ago
Datasheet1 page18 years ago
Datasheet104 pages7 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-31.68%

Supply Chain

Country of OriginUSA
Introduction Date2017-11-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fixed diameter cable clamp heavy duty 10 screw (M5) .75 (19.1mm) bundle white bulk package.
PanduitPM2H25-M
Panduit PM2H25-M Cable Tie Mount, Non-Adhesive, 0.3"x0.38", Nylon 6/6, Natural, 1000/Pack
PanduitCCS19-S8-M
Cable Clamp, Nylon 6/6, 0.19 in Bundle Dia., Natural, 0.43 in L, 1000 PK

Descriptions

Descriptions of Essentra WHC-250-01 provided by its distributors.

Cable Management, Clip Flame Retardant Natural Screw Mount 6.4mm
WHC Series Natural Nylon .250 inch Screw Mount Wire Harness Clip
Clip; Clip; Flame Retardant (RMS-19); 0.83 in.; 1/4 in.; 0.4 in.; 1/4 in.
RICHCO WHC-250-01 CLIP, WIRE HARNESS, 6.4MM, PK40
Clip, Wire Harness, Nylon, 6.4Mm Diameter
Clip,Screw Mnt,Natural,1/4 in Hold
ClipScrew MntNatural1/4 in Hol
CBL CLIP P-TYPE NATURAL FASTENER
CLIP, WIRE HARNESS, 6.4MM, PK40; Clip Style:Cable Clip; Length:21.1mm; Clip Diameter:6.4mm; Mounting Hole Diameter:5.2mm; SVHC:No SVHC (18-Jun-2010); External Length / Height:21.1mm; External Width:10.2mm; Max Sheet Thickness:1.0mm

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • WHC- 250-01
  • WHC-250-01.
  • WHC-250-01..