Essentra WCK-720-01A-RT

Cable Accessories Wire Cord Klip Nylon 6/6 Natural
$ 0.539
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WCK-720-01A-RT.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
-0.19%

Related Parts

PanduitLWC38-A-C
Cable Management, Latching Wire Clip Nylon 6/6 Natural Adhesive 9.5mm Automotive
PanduitLWC38-A-D
Cable Management, Latching Wire Clip Nylon 6/6 Natural Adhesive 9.6mm
Cable Management, Latching Wire Clip Nylon 6/6 Black Adhesive 9.5mm

Descriptions

Descriptions of Essentra WCK-720-01A-RT provided by its distributors.

Cable Accessories Wire Cord Klip Nylon 6/6 Natural
CLIP, WIRE CORD, 1.0IN. X 1.0IN. BASE, NYLON 6/6, 1/2IN. DIAMETER CLIP AREA
Cable Clip C-Type Natural with Adhesive 0.720 L x 0.540 H
Wire Cord ClipAdh MntNatural W
Wire Cord Clip,Adh Mnt,Natural
CBL CLIP C-TYPE NATURAL ADHESIVE
Cable Clamp, Nylon 6.6, Natural, 25.4Mm; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:25.4Mm Rohs Compliant: Yes |Essentra Components WCK-720-01A-RT

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components