Essentra WCK-460-01A-RT

Cable Clamp, Adhesive Mnt, Cord Clip, INSIDE-H.28XW.45IN, BASE-L.99XW.99IN
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WCK-460-01A-RT.

Future Electronics

Datasheet1 page18 years ago
Datasheet1 page12 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+15.64%

Supply Chain

Introduction Date2018-08-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLWP1SB-D
Cable Tie, 5-1/2 in L, 1 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK
PanduitPLWP2SB-D
Cable Accessories Winged Push Mount Cable Tie Nylon 6.6 Natural Bulk
PanduitPLWP2S-D
Cable Tie, 8 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK
HellermannTytonT30XL9C2
HellermannTyton T30XL9C2 Cable Tie, Standard, 14"L, 30lb, PA66, Natural, T-Series, 100/Pkg
Cable Tie Accessories CBL TIE I.D. PLT

Descriptions

Descriptions of Essentra WCK-460-01A-RT provided by its distributors.

CABLE CLAMP, ADHESIVE MNT, CORD CLIP, INSIDE-H.28XW.45IN, BASE-L.99XW.99IN
Adhesive Nylon Natural Wire Cord Clip (25.1 x 25.1 x 11.7 mm)
Cable Management, Clip Nylon 6/6 Natural Adhesive
Wire Cord ClipAdh MntNatural W
Wire Cord Clip,Adh Mnt,Natural
CBL CLIP C-TYPE NATURAL ADHESIVE
Cable Clamp, Nylon 6.6, Natural, 25.1Mm; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:25.1Mm Rohs Compliant: Yes |Essentra Components WCK-460-01A-RT

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components