Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLWP2SB-D

Cable Accessories Winged Push Mount Cable Tie Nylon 6.6 Natural Bulk
$ 0.328
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLWP2SB-D.

Electro Sonic

Datasheet1 page15 years ago

element14 APAC

Master Electronics

Sager Electronics

X-ON

Inventory History

3 month trend:
+455%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLWP1SB-D
Cable Tie, 5-1/2 in L, 1 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK
PanduitPLWP1.5S-D
Cable Tie, 7 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK
PanduitPLWP2S-D
Cable Tie, 8 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK

Descriptions

Descriptions of Panduit PLWP2SB-D provided by its distributors.

Cable Accessories Winged Push Mount Cable Tie Nylon 6.6 Natural Bulk
CABLE TIE, 198MM, NYLON 6.6, NATURAL; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 198mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 44.5mm; Minimum Loop Tensile Strength
Wing Push Mount Tie, 7.8 Inches (198 mm) Length, Standard, Nylon, Natural. For indoor use. Cable tie, mount and fastener in a single part. Used to attach bundles to another surface such as a flat panel. Anchor is easily pressed into a pre-formed hole and locks in place. Wings provide constant tension for a stable, secure and rattle-free installation. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN