Essentra WCB-250-01A-RT

WCB Series 1.00 x 0.50 x 0.44 inch Natural Nylon Wire Clip-On Base with Adhesive
$ 0.388
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WCB-250-01A-RT.

JRH Electronics

Datasheet1 page23 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-5.87%

Related Parts

PanduitVCC25-A-C
Cable Management, Vertical Cord Clip Nylon 6/6 Natural Adhesive 6.4mm
PanduitVCC25-A-M
Cable Management, Vertical Cord Clip Nylon 6/6 Natural Adhesive 6.4mm
PanduitLPMS-S8-M
Mount Cable Tie; 2-Way Tie Entry; 0.50 in. W x 0.75 in. L Base; Nylon 6.6; Natural
Fixed diameter cable clamp heavy duty 10 screw (M5) .19 (4.8mm) bundle white standard package.

Descriptions

Descriptions of Essentra WCB-250-01A-RT provided by its distributors.

WCB Series 1.00 x 0.50 x 0.44 inch Natural Nylon Wire Clip-On Base with Adhesive
Cable Management, Clip Nylon 6/6 Natural 6.4mm
Wire Cord ClipAdh MntNatural W
WIRE CORD CLIP, ADH MNT, NATURAL
CBL CLIP U-TYPE NATURAL ADHESIVE
Cable Clamp, Nylon 6.6, Natural, 25.4Mm; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:25.4Mm Rohs Compliant: Yes |Essentra Components WCB-250-01A-RT

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components