Essentra VM-1008

Clip; Component Clip; Nylon 6/6; 0.150 in. + 0.010 in.; 0.50 + 0.015 in.
$ 0.909
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra VM-1008.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet1 page20 years ago
Datasheet2 pages21 years ago

DigiKey

Inventory History

3 month trend:
+1.93%

Related Parts

Fixed diameter cable clamp heavy duty 10 screw (M5) 1.12 (28.5mm) bundle black bulk package.
Fixed diameter cable clamp heavy duty 10 screw (M5) .75 (19.1mm) bundle black bulk package.
Cable Management, Clamp Nylon 6/6 Black Screw Mount 25.4mm

Descriptions

Descriptions of Essentra VM-1008 provided by its distributors.

Clip; Component Clip; Nylon 6/6; 0.150 in. + 0.010 in.; 0.50 + 0.015 in.
CBL CLIP U-TYPE BLACK FASTENER
Cable Clamp, Nylon 6.6, Black, 24.9Mm; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:19.1Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Black; External Length:24.9Mm Rohs Compliant: Yes |Essentra Components VM-1008

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • VM1008