Essentra TC-30-1BK

Cable Clamp; Spring Clip; Screw (#6/M3.5) Mnt; Cable Dia .37IN; UL94-HB; Blk
$ 0.139
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra TC-30-1BK.

Future Electronics

Datasheet1 page15 years ago
Datasheet1 page23 years ago
Datasheet104 pages8 years ago
Datasheet1 page12 years ago

Master Electronics

Inventory History

3 month trend:
+135%

Related Parts

Fastener, P Clip, Screw Mount Cable Clamp, 4.8 mm, Nylon (Polyamide), Black, 9.4 mm
PanduitCCS12-S8-M
Fastener, Screw Mount Cable Clamp, 3.1 mm, Nylon 6.6 (Polyamide 6.6), Natural, 8.4 mm, 9.4 mm
Fastener, Screw Mount Cable Clamp, 4.8 mm, Nylon 6.6 (Polyamide 6.6), Black, 10.9 mm, 9.4 mm

Descriptions

Descriptions of Essentra TC-30-1BK provided by its distributors.

CABLE CLAMP; SPRING CLIP; SCREW (#6/M3.5) MNT; CABLE DIA .37IN; UL94-HB; BLK
Cable Management, Spring Clip Acetal Black Screw Mount 9.4mm
1.31" L x 0.37" W x 0.29" Acetal Black Color Screw Mount Tension Clip
Tension ClipScrew MntBlack Ten
CBL CLIP SPRING BLACK FASTENER
Cable Clamp, Nylon 6.6, Black, 33.3Mm; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Black; External Length:33.3Mm; Height:7.4Mmrohs Compliant: Yes |Essentra Components TC-30-1BK

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components