Essentra SR-4080B

Snap Rivet; Nylon 6 (RMS-52); Black; 0.161 to 0.165; 0.315 0.08; SR Series
$ 0.181
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SR-4080B.

Farnell

Datasheet1 page19 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+10.77%

Related Parts

Keystone346
Washer; Flat; 0.312 in. Outside Diameter; No. 6; Nylon 6/6
Keystone340
Washer Shoulder 2.9mm-ID 0.115in-ID 6mm-OD 0.235in-OD 1.2mm-THK 0.047in-THK Nylon 6/6
Keystone8472
Cable Mounting & Accessories NYLON BUSHING .375

Descriptions

Descriptions of Essentra SR-4080B provided by its distributors.

Snap Rivet; Nylon 6 (RMS-52); Black; 0.161 to 0.165; 0.315 0.08; SR Series
Rivets Push-In Snap-HD 8mm- HD DIA 0.315in- HD DIA 8mm-LG 0.31in-LG Nylon 6
Plastic Rivet T: 5.5...6.5 mm Colour: Black Material: Nylon RMS-52
0.217 to 0.256 inch Panel Thickness Black Color Nylon Snap Rivet
Snap Rivet,Black,.217 in-.256 in Hold
SNAP RIVET, NYLON 6, 4.1MM, BLACK, PK100; External Diameter:8mm; Grip Range Min:5.5mm; Grip Range Max:6.5mm; Overall Length:10.8mm; External Depth:1.8mm; Mounting Hole Dia:4.2mm; Fastener Material:Nylon 6 (Polyamide 6) RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR 4080B
  • SR 4080B...
  • SR-4080-B
  • SR4080B