Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 346

Flat Washer, Nylon, #6, 3.56X7.9Mm; |Keystone 346
$ 0.048

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 346.

Keystone

Datasheet1 page13 years ago

Farnell

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.92%

Supply Chain

Country of OriginUSA
Introduction Date2013-04-16

Related Parts

Keystone3163
WASHER; FLAT; .140 ID; .375 OD; .047 THICK; NYLON
Keystone3162
Washer Flat 3.56mm-ID 0.14in-ID 6.4mm-OD 0.25in-OD 1.19mm-THK 0.047in-THK Nylon 6/6
Keystone3167
WASHER; FLAT; .312 OD; .171 ID; .047 THICKNESS; NYLON 6/6

Descriptions

Descriptions of Keystone 346 provided by its distributors.

Flat Washer, Nylon, #6, 3.56X7.9Mm; |Keystone 346
WASHER, FLAT, NYLON, I.DIA. 0.140 IN., O.DIA. 0.312 IN.
Washer Flat 3.56mm-ID 7.9mm-OD 1.19mm-THK Nylon
Screws & Fasteners NYLON WASHER #6
FLAT WASHER, NYLON, #6, 3.56X7.9MM; Internal Diameter: 3.56mm; External Diameter: 7.9mm; Fastener Material: Nylon 6.6 (Polyamide 6.6); Thread Size - Metric: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO