Essentra SR-4060B

Snap Rivet; Nylon 6 (RMS-52); Black; 0.161 to 0.165; 0.315 0.08; SR Series
$ 0.188
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SR-4060B.

element14 APAC

Datasheet1 page19 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-33.12%

Related Parts

Keystone340
Washer Shoulder 2.9mm-ID 0.115in-ID 6mm-OD 0.235in-OD 1.2mm-THK 0.047in-THK Nylon 6/6
Keystone346
Washer; Flat; 0.312 in. Outside Diameter; No. 6; Nylon 6/6
Keystone8470
Cable Mounting & Accessories NYLON BUSHING .250

Descriptions

Descriptions of Essentra SR-4060B provided by its distributors.

Snap Rivet; Nylon 6 (RMS-52); Black; 0.161 to 0.165; 0.315 0.08; SR Series
Rivets Push-In Snap-HD 8mm- HD DIA 0.315in- HD DIA 6mm-LG 0.24in-LG Nylon 6
Plastic Rivet T: 3.5...4.5 mm Colour: Black Material: Nylon RMS-52
0.138 to 0.177 inch Panel Thickness Black Color Nylon Snap Rivet
Rivets Snap Pan 1.8mm 8mm 7.1mm Nylon 6
Snap Rivet,Black,.138 in-.177 in Hold
Snap Rivet, Nylon 6, 4.1Mm, Black, Pk100; External Diameter:8Mm; Grip Range Min:3.5Mm; Grip Range Max:4.5Mm; Overall Length:-; Mounting Hole Dia:4.2Mm; Fastener Material:Nylon 6 (Polyamide 6); Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Essentra Components SR 4060B

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR 4060 B
  • SR 4060B
  • SR 4060B...
  • SR-4060-B
  • SR4060B