Essentra SR-4050B

Snap Rivet; Nylon 6 (RMS-52); Black; 0.161 to 0.165; 0.315 0.08; SR Series
$ 0.193
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SR-4050B.

element14 APAC

Datasheet1 page19 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-2.39%

Related Parts

Keystone340
Washer Shoulder 2.9mm-ID 0.115in-ID 6mm-OD 0.235in-OD 1.2mm-THK 0.047in-THK Nylon 6/6
Keystone346
WASHER, FLAT, NYLON, I.DIA. 0.140 IN., O.DIA. 0.312 IN.
Keystone8471
Cable Mounting & Accessories NYLON BUSHING .312"
Keystone8472
Cable Mounting & Accessories NYLON BUSHING .375

Descriptions

Descriptions of Essentra SR-4050B provided by its distributors.

Snap Rivet; Nylon 6 (RMS-52); Black; 0.161 to 0.165; 0.315 0.08; SR Series
Rivets Snap Round-HD 8mm- HD DIA 0.315in- HD DIA 5mm-LG 0.2in-LG Nylon 6
Plastic Rivet T: 2.5...3.5 mm Colour: Black Material: Nylon RMS-52
0.098 to 0.138 inch Panel Thickness Black Color Nylon Snap Rivet
Snap Rivet,Black,.098 in-.138 in Hold
SNAP RIVET, NYLON 6, 4.1MM, BLACK, PK100; External Diameter:8mm; Grip Range Min:2.5mm; Grip Range Max:3.5mm; Overall Length:8.9mm; External Depth:1.8mm; Mounting Hole Dia:4.2mm; Fastener Material:Nylon 6 (Polyamide 6) RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR 4050 B
  • SR 4050B
  • SR 4050B...
  • SR4050 B
  • SR4050B