Essentra SR-3080B

SR-3045B Black Nylon .217 inch to .256 inch Snap Rivet
$ 0.161
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SR-3080B.

element14 APAC

Datasheet1 page19 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+3.90%

Related Parts

Keystone340
Washer Shoulder 2.9mm-ID 0.115in-ID 6mm-OD 0.235in-OD 1.2mm-THK 0.047in-THK Nylon 6/6
Keystone3049
Washer Shoulder 2.97mm-ID 0.117in-ID 5.54mm-OD 0.218in-OD 1.81mm-THK 0.071in-THK Nylon 6/6
Keystone346
Washer; Flat; 0.312 in. Outside Diameter; No. 6; Nylon 6/6

Descriptions

Descriptions of Essentra SR-3080B provided by its distributors.

SR-3045B Black Nylon .217 inch to .256 inch Snap Rivet
Rivets Snap Pan 1.6mm 6.4mm 9mm Nylon 6
SNAP RIVET, BLACK,.217 IN-.256 IN HOLD
Rivet Snap RMS 52 Type 6 Nylon Black
SNAP RIVET, NYLON 6, 3.2MM, BLACK, PK100; External Diameter:6.4mm; Grip Range Min:5.5mm; Grip Range Max:6.5mm; Overall Length:10.6mm; External Depth:1.6mm; Mounting Hole Dia:3.2mm; Fastener Material:Nylon 6 (Polyamide 6) RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR 3080B
  • SR 3080B...
  • SR3080B