Essentra SR-3055B

Rivet; Nylon 6 (RMS-52); Black; 0.122 to 0.126; 0.063 0.008; SR Series
$ 0.159
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SR-3055B.

element14 APAC

Datasheet1 page19 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Keystone340
Washer Shoulder 2.9mm-ID 0.115in-ID 6mm-OD 0.235in-OD 1.2mm-THK 0.047in-THK Nylon 6/6
Keystone3049
Washer Shoulder 2.97mm-ID 0.117in-ID 5.54mm-OD 0.218in-OD 1.81mm-THK 0.071in-THK Nylon 6/6
Keystone346
Washer; Flat; 0.312 in. Outside Diameter; No. 6; Nylon 6/6

Descriptions

Descriptions of Essentra SR-3055B provided by its distributors.

Rivet; Nylon 6 (RMS-52); Black; 0.122 to 0.126; 0.063 0.008; SR Series
Plastic Rivet T: 3...4 mm Colour: Black Material: Nylon RMS-52
SR-3055B Black Nylon .118 inch to .157 inch Snap Rivet
Rivets Snap Pan 1.6mm 6.4mm 6.1mm Nylon 6
Snap Rivet,Black,.118 in-.158 in Hold
SNAP RIVET, NYLON 6, 3.2MM, BLACK, PK100; External Diameter:6.4mm; Grip Range Min:3mm; Grip Range Max:4mm; Overall Length:7.7mm; External Depth:1.6mm; Mounting Hole Dia:3.2mm; Fastener Material:Nylon 6 (Polyamide 6); Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR 3055B
  • SR 3055B...
  • SR-3055B.
  • SR3055 B
  • SR3055B