Essentra SR-3035B

Snap Rivet; Nylon 6 (RMS-52); Black; 0.122 to 0.126; 0.252 0.08; SR Series
$ 0.116
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SR-3035B.

Farnell

Datasheet1 page19 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-20.85%

Related Parts

Keystone340
Washer Shoulder 2.9mm-ID 0.115in-ID 6mm-OD 0.235in-OD 1.2mm-THK 0.047in-THK Nylon 6/6
Keystone3049
Washer Shoulder 2.97mm-ID 0.117in-ID 5.54mm-OD 0.218in-OD 1.81mm-THK 0.071in-THK Nylon 6/6
Keystone346
Washer; Flat; 0.312 in. Outside Diameter; No. 6; Nylon 6/6

Descriptions

Descriptions of Essentra SR-3035B provided by its distributors.

Snap Rivet; Nylon 6 (RMS-52); Black; 0.122 to 0.126; 0.252 0.08; SR Series
Rivets Snap Round-HD 6.4mm- HD DIA 0.252in- HD DIA 3.5mm-LG 0.14in-LG Nylon 6
Plastic Rivet T: 1...2 mm Colour: Black Material: Nylon RMS-52
SR-3035B Black Nylon .039 inch to .079 inch Snap Rivet
Rivets Snap Pan 1.6mm 6.4mm 5.1mm Nylon 6
Snap Rivet,Black,.039 in-.079 in Hold
Snap Rivet, Nylon 6, 3.2Mm, Black, Pk100; External Diameter:6.4Mm; Grip Range Min:1Mm; Grip Range Max:2Mm; Overall Length:-; Mounting Hole Dia:3.2Mm; Fastener Material:Nylon 6 (Polyamide 6); Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Essentra Components SR 3035B

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR 3035B
  • SR 3035B...
  • SR3035-B
  • SR3035B