Essentra SPN-10

Clamp; Clips and Clamp; Black Santoprone Covered Steel; 5/8 in.; 0.65 in.
$ 0.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SPN-10.

JRH Electronics

Datasheet106 pages11 years ago

TME

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-7.18%

Supply Chain

Introduction Date2023-08-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanduitMACC25-A-C
Panduit MACC25-A-C Cord Clip, Metal, Adhesive, Bundle Dia .25", .54"x.4"x.77", 100Pcs
Cable Mounting & Accessories Cord Clip Metal VHB Adh 25 4mm
PanduitWPMH-C
Cable Accessories Masonry Push Mount Rigid Polyvinyl Chloride Natural

Descriptions

Descriptions of Essentra SPN-10 provided by its distributors.

Clamp; Clips and Clamp; Black Santoprone Covered Steel; 5/8 in.; 0.65 in.
Cable Management, Clamp Steel Screw Mount 15.9mm Bulk
0.625 inch Holding Diameter 0.78 inch Steel Material Sleeve Clamp
Clamp,Rbbr Cov Steel,Blk,5/8 inHold
ClampRbbr Cov SteelBlk5/8 inHo
5/8 X 1/2 CLAMP,STEEL W/NEOPRE
RS APAC
Screw Mount Cable Clamp, Blk, Steel/Tpe; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:0.625"; Cable Clamp/Clip Material:Steel, Thermoplastic Elastomer; Cable Clamp/Clip Colour:Black; External Length:- Rohs Compliant: Yes |Essentra Components SPN-10

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPN10