Essentra SMWS1-1-19

Clip Wire Saddle Natural Bulk Flame Retardant Cable Clip, Wire Saddle 0.490 12.44mm
$ 0.217
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SMWS1-1-19.

Future Electronics

Datasheet1 page21 years ago
Datasheet1 page21 years ago

Inventory History

3 month trend:
-20.21%

Related Parts

PanduitBT1M-M
PANDUIT BT1M-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 102 mm, 2.4 mm, 23 mm, 18 lb
PanduitBT2M-M
PANDUIT BT2M-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 201 mm, 2.4 mm, 51 mm, 18 lb
PanduitPLT.7M-M
Cable Tie, 3 in L, 11/16 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-9
TE Connectivity1-603230-9
Wire Labels&markers Cable Tie Flag, Nat, 100Pk |Te Connectivity Amp 1-603230-9

Descriptions

Descriptions of Essentra SMWS1-1-19 provided by its distributors.

Clip Wire Saddle Natural Bulk Flame Retardant Cable Clip, Wire Saddle 0.490 12.44mm
WIRE SADDLE; MINI; PUSH-IN; INSIDE-H.16XW.17IN; PANEL .093IN; UL94V-0;PK1000
Cable Clamp, Nylon, Natural, 6.9Mm; Cable Clamp/Clip Type:Saddle Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon (Polyamide); Cable Clamp/Clip Colour:Natural; External Length:6.9Mm; External Width:1.9Mm Rohs Compliant: Yes |Essentra Components SMWS1-1-19

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMWS-1-1-19