Essentra SLCS-750-3-01

Wire Saddle; W/.188IN Spacer; Plug-in; Locking Clamp; Bundle Dia .688IN; UL94V-2
$ 0.279
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SLCS-750-3-01.

RS (Formerly Allied Electronics)

Datasheet1 page11 years ago

DigiKey

Inventory History

3 month trend:
-0.62%

Related Parts

PanduitVWS3750-C
Vertical Wire Saddle, .37" X .50" (9.398 Rohs Compliant: Yes |Panduit VWS3750-C
PanduitWS75-25-M
Cable Management, Wire Clip Standoff Nylon 6/6 Natural Push Barb 19.8mm
PanduitWS50-25-M
Cable Mounting & Accessories Wire Standoff Push Mount 50
TE Connectivity1-604772-9
Cable Tie, 8 L, Natural, 100Pk |Te Connectivity Amp 1-604772-9

Descriptions

Descriptions of Essentra SLCS-750-3-01 provided by its distributors.

WIRE SADDLE; W/.188IN SPACER; PLUG-IN; LOCKING CLAMP; BUNDLE DIA .688IN; UL94V-2
Wire SdlSpacerNatural3/16 in S
CBL CLIP WIRE SADDLE NAT ARROW
Standoff Locking Cable Clip, Nat, Pa 6.6; Cable Clamp/Clip Type:Standoff Locking Cable Clip; Internal Diameter:0.687"; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:0.56" Rohs Compliant: Yes |Essentra Components SLCS-750-3-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLCS-750- 3-01