Essentra SKLO-550-01

Cable Management, Twist Lock Nylon 6/6 Natural Push Mount
$ 0.117
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SKLO-550-01.

Future Electronics

Datasheet1 page23 years ago
Datasheet1 page12 years ago

Electro Sonic

Inventory History

3 month trend:
-5.21%

Supply Chain

Introduction Date2002-10-25

Related Parts

PanduitSG150I-M
Cable Accessories Super Grip Cable Tie Nylon 6.6 Natural
TE Connectivity1-604772-9
Cable Tie, 8 L, Natural, 100Pk |Te Connectivity Amp 1-604772-9
Plain Cable Tie PB8NT50M | 3M PB8NT50-M
CBL TIE LOCKING NAT 50LB 1.250'
PanduitPLT2S-M
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitBT2S-M
PANDUIT BT2S-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 203 mm, 4.7 mm, 51 mm, 50 lb

Descriptions

Descriptions of Essentra SKLO-550-01 provided by its distributors.

Cable Management, Twist Lock Nylon 6/6 Natural Push Mount
KURLY LOK STANDOFF .50-.60"DIA | Essentra Components SKLO-550-01
0.60 Dia x 1.31" H Natural Color Nylon Standoff Kurly-Lok"
Twist Lock,Arrow Mnt,Side Ent,Nat
Twist Lock Cable Tie, L-33.3Mm, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:33.3Mm; Cable Tie Width:-; Cable Bundle Diameter Max:15.2Mm; Cable Tie Type:Kurly/Twist Lock; Product Range:- Rohs Compliant: Yes |Essentra Components SKLO-550-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components