Essentra RSC-3-01

Cable Clamp; Hanger; Snap in; Black; 7/32 in Bundle Dia.
$ 0.138
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra RSC-3-01.

Future Electronics

Datasheet1 page23 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
+20.69%

Related Parts

PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2I-M0
Panduit PLT2I-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack |Te Connectivity Amp 2-603227-0
TE Connectivity1-604772-0
Cable Tie, 8", Black, 100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604772-0
TE Connectivity1-603227-0
Cable Tie, 6 in L, 31.75 mm Max Bundle Dia., Black, Nylon, 30 lb Strength

Descriptions

Descriptions of Essentra RSC-3-01 provided by its distributors.

CABLE CLAMP; HANGER; SNAP IN; BLACK; 7/32 IN BUNDLE DIA.
Cbl Hanger,Snap In,Blk,7/32 in Hold
Cbl HangerSnap InBlk7/32 in Ho
CBL CLIP BENDABLE BLACK PUSH IN
Cable Clamp, Nylon 6.6, Black; Cable Clamp/Clip Type:Push Mount Cable Clamp; Internal Diameter:5.6Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Black; External Length:-; External Width:4Mm Rohs Compliant: Yes |Essentra Components RSC-3-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components