Essentra RAK-1

CBL CLIP BEND SILVER ADHESIVE / Cable Clip, Bendable Silver Adhesive 0.236" (6.00mm)
$ 0.207
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra RAK-1.

HQonline

Datasheet1 page19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Panduit MBMS-S10-MY Cable Tie Mount, Natural, Aluminum, Screw, 0.14x0.5", 1000/Pack
CABLE TIE MOUNT, LENGTH 3.6MM, WIDTH 0.5IN, HT 1IN, NATURAL, ALUMINUM
PanduitMBMS-S10-C
Cable Fastener; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Descriptions

Descriptions of Essentra RAK-1 provided by its distributors.

CBL CLIP BEND SILVER ADHESIVE / Cable Clip, Bendable Silver Adhesive 0.236" (6.00mm)
Richco Cable Clip Silver Self Adhesive Aluminium Cable Clip, 5.8mm Max.
CABLE CLAMP, ALUMINIUM, 11.3MM; Cable Clamp / Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:-; Cable Clamp / Clip Material:Aluminum; Cable Clamp / Clip Colour:-; External Length:11.3mm; External Width:17mm; Height:- RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAK1