Essentra PST-4-01

PST Series Natural Nylon .250 inch Teardrop Push Spacer
$ 0.216
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra PST-4-01.

element14 APAC

Datasheet1 page20 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Future Electronics

DigiKey

Inventory History

3 month trend:
-12.58%

Related Parts

Keystone9018
SPACER/STANDOFF, ROUND NYLON 4.6mm x 3.2mm; Wire Diameter:4.572mm; Spacer Material:Nylon; Body
Keystone2210
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, ALUM/CLEAR IRIDITE
Keystone2202
HEX STANDOFF #4-40 ALUMINUM 3/8" / Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"

Descriptions

Descriptions of Essentra PST-4-01 provided by its distributors.

PST Series Natural Nylon .250 inch Teardrop Push Spacer
Spacer Self Locking 4.4mm-OD 6.4mm-LG Nylon 6/6
CB SPT, REST MNT, NATURAL,1/4 IN SPC
CB SptRest MntNatural1/4 in Sp
RICHCO PST-4-01 PUSH SPACER TEARDROP
BRD SPT REST MNT SNAP LOCK 1/4"
PUSH SPACER TEARDROP; Wire Diameter:4.4mm; Overall Length:6.4mm; Spacer Material:Nylon; External Width:100mm; SVHC:No SVHC (20-Jun-2011); External Diameter:6.4mm; Fastener Material:Nylon 6.6; Material:Nylon 6.6

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • PST- 4-01
  • PST4-01