Essentra NE3

NE3 Black Aluminum 3/16 inch Diameter Screw Mount Loop Cable Clamp
$ 0.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra NE3.

Future Electronics

Datasheet1 page18 years ago
Datasheet1 page15 years ago
Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+17.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

CABLE TIE MOUNT, LENGTH 3.6MM, WIDTH 0.5IN, HT 1IN, NATURAL, ALUMINUM

Descriptions

Descriptions of Essentra NE3 provided by its distributors.

NE3 Black Aluminum 3/16 inch Diameter Screw Mount Loop Cable Clamp
Cable Management, Clamp Aluminum Alloy Black Screw Mount 4.8mm
CLAMP, CABLE, SCREW MOUNT, BLK ALUMINUM ALLOY, 3/8" W, 3/16" ID
Clamp,aluminum with black vinyl coating,screw mt,3/16 holding diameter
Clamp,Screw Mnt,Blk/Alum,3/16 in Hold
CABLE CLAMP, ALUMINIUM ALLOY, 4.8MM; Cable Clamp / Clip Type:Screw Mount Cable Clamp; Internal Diameter:4.8mm; Cable Clamp / Clip Material:Aluminum Alloy; Cable Clamp / Clip Colour:-; External Length:-; External Width:9.5mm; Height:-RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE- 3
  • NE-3