Essentra N-6B-BK

Screw Mount, Nylon, .375 in, Black, UL94 V-2, .500 in Wd, .204 in Hole Cable Clamp
$ 0.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra N-6B-BK.

JRH Electronics

Datasheet1 page17 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.25%

Related Parts

Fixed diameter cable clamp heavy duty 10 screw (M5) .25 (6.4mm) bundle white bulk package.
Fixed diameter cable clamp heavy duty 10 screw (M5) .38 (9.7mm) bundle white bulk package.
Fixed diameter cable clamp heavy duty 10 screw (M5) .38 (9.7mm) bundle black bulk package.

Descriptions

Descriptions of Essentra N-6B-BK provided by its distributors.

Screw Mount, Nylon, .375 in, Black, UL94 V-2,.500 in Wd,.204 in Hole Cable Clamp
Cable Clamp, Nylon 6.6, Black, 9.5Mm; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:9.5Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Black; External Length:-; Height:- Rohs Compliant: Yes |Essentra Components N-6B-BK
Clamp, Cable; 3/8 in.; Black
Clamp,Screw Mnt,Black,3/8 in Hold
ClampScrew MntBlack3/8 in Hold
CBL CLAMP P-TYPE BLACK FASTENER

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • N- 6B-BK