Essentra N-4-BK

Nylon 6/6 Black Color 1/4 in Holding Diameter Cable Clamp N Series
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra N-4-BK.

Future Electronics

Datasheet1 page16 years ago
Datasheet1 page12 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-41.35%

Supply Chain

Introduction Date2020-11-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity4-160967-2
CABLE TY 98X2.5 BLA Part Number: 4-160967-2 | Internal Number: 4-160967-2 | TE Connectivity
PLAIN CABLE TIE PB6NT18-C
3M(Tm) Plain Cable Tie Pb6Bk18-C
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT.7M-M0
Cable Tie, 4 in L, 11/16 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK

Descriptions

Descriptions of Essentra N-4-BK provided by its distributors.

Nylon 6/6 Black Color 1/4 in Holding Diameter Cable Clamp N Series
Clamp; Cable Clamp N Series; 1/4 in.; 1/16 in.; 11/64 in.
Cable Management, Clamp Nylon 6/6 Black Screw Mount 6.4mm
Clamp,Screw Mnt,,Black,1/4 in Hold
ClampScrew MntBlack1/4 in Hold
CBL CLAMP P-TYPE BLACK FASTENER
CABLE CLAMP, SCREW, BLACK, NYLON 6.6; Cable Clamp / Clip Type:Screw Mount Cable Clamp; Internal Diameter:6.4mm; Cable Clamp / Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour:Black; External Length:-; Height:- RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • N-4-BK.
  • N4-BK
  • N4BK