Essentra N-3B-BK

Black Ø3/16 inch Fiber Wire Cable Clamp
$ 0.093
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra N-3B-BK.

Future Electronics

Datasheet1 page17 years ago
Datasheet1 page16 years ago
Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-46.87%

Related Parts

Fixed diameter cable clamp heavy duty 10 screw (M5) .25 (6.4mm) bundle white bulk package.
Fixed diameter cable clamp heavy duty 10 screw (M5) .19 (4.8mm) bundle white bulk package.
PanduitCCS19-S8-M
Cable Clamp, Nylon 6/6, 0.19 in Bundle Dia., Natural, 0.43 in L, 1000 PK
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-9
TE Connectivity4-160967-1
CABLE TY 98X2.5 NAT Part Number: 4-160967-1 | Internal Number: 4-160967-1 | TE Connectivity
TE Connectivity2-604771-0
Cable Tie, Black, 4" (1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-0

Descriptions

Descriptions of Essentra N-3B-BK provided by its distributors.

Black Ø3/16 inch Fiber Wire Cable Clamp
Cable Management, Clamp Nylon 6/6 Black Screw Mount 4.8mm
ClampScrew MntBlack3/16 in Hold Clamp Screw Mount Black
CBL CLAMP P-TYPE BLACK FASTENER
Cable Clamp, Nylon 6.6, Black, 4.7Mm; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:4.7Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Black; External Length:-; Height:- Rohs Compliant: Yes |Essentra Components N-3B-BK

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • N- 3B-BK