Essentra N-16B-BK

Cable Management, Clamp Nylon 6/6 Black Screw Mount 25.4mm
$ 0.357
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra N-16B-BK.

DigiKey

Datasheet1 page23 years ago

Inventory History

3 month trend:
-7.58%

Related Parts

Fastener, P Clip, Screw Mount Cable Clamp, 9.5 mm, Nylon 6.6 (Polyamide 6.6), Natural, 13.5 mm
Fixed diameter cable clamp heavy duty 10 screw (M5) .19 (4.8mm) bundle white standard package.
Fixed diameter cable clamp heavy duty 10 screw (M5) .75 (19.1mm) bundle white standard package.

Descriptions

Descriptions of Essentra N-16B-BK provided by its distributors.

Cable Management, Clamp Nylon 6/6 Black Screw Mount 25.4mm
Cable Clamp, P-Type Black Fastener 1.000 (25.40mm)
CABLE CLAMP; SCREW MOUNT; BLACK; 1 IN BUNDLE DIA.
CBL CLAMP P-TYPE BLACK FASTENER
Cable Clamp, Nylon 6.6, Black, 25.4Mm; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:25.4Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Black; External Length:-; Height:- Rohs Compliant: Yes |Essentra Components N-16B-BK

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components