Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CCH75-S10-C

Fixed diameter cable clamp heavy duty 10 screw (M5) .75 (19.1mm) bundle white standard package.
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CCH75-S10-C.

Master Electronics

Datasheet1 page20 years ago
Datasheet1 page0 years ago

Farnell

Electro Sonic

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-9.49%

Supply Chain

Country of OriginUS
Introduction Date2011-08-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fastener, P Clip, Screw Mount Cable Clamp, 9.5 mm, Nylon 6.6 (Polyamide 6.6), Natural, 13.5 mm
Fixed diameter cable clamp heavy duty 10 screw (M5) .19 (4.8mm) bundle white standard package.
Cable Clamp, Nylon 6/6, 0.31 in Bundle Dia., Natural, 0.705 in L, 100 PK

Descriptions

Descriptions of Panduit CCH75-S10-C provided by its distributors.

Fixed diameter cable clamp heavy duty 10 screw (M5) .75 (19.1mm) bundle white standard package.
Wire Marker Products CABLE CLAMP, 3/4
Cable Clamp, Nylon 6/6, 3/4 in Bundle Dia., Natural, 1.205 in L, 100 PK
Cable Management Clamp Nylon 6/6 Natural Screw Mount 19.1mm Automotive
P CLIP, FIXED DIAMETER, NATURAL, PK100; Cable Clamp / Clip Type: Screw Mount Cable Clamp; Internal Diameter: 19.1mm; Cable Clamp / Clip Material: Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour: Natural; External Length
Factory Standard Pack = 100: Fixed Diameter Clamp. 0.75 Inch (19.1 mm) Bundle Diameter. No. 10 (M5) Screw. Durable nylon cable clamp. Fully rounded inside edges minimize abrasion to wire bundles. Secure using secondary mechanical fastener (not included). Material is Nylon 6.6. Color is Natural.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCH75-S10-C.
  • CCH75S10C