Essentra MWSEB-2-01A-RT

Cable Clamps and Clips Clip Adhesive Nylon 6/6 Natural 4.8mm
$ 0.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra MWSEB-2-01A-RT.

Future Electronics

Datasheet1 page18 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-3.58%

Related Parts

PanduitPWMS-H25-M
Panduit PWMS-H25-M Cable Tie Push Mount, Standard, 0.71"x0.37", Nylon 6/6, Natural, 1000/Pack
PanduitCCS19-S8-C
Cable clamp, max. bundle Ø 4.8 mm, steel, natural, (L x W x H) 10.9 x 9.4 x 7.4 mm
PanduitCCS50-S8-C
Fixed diameter cable clamp 8 screw (M4) .50 (12.7mm) bundle white standard package.

Descriptions

Descriptions of Essentra MWSEB-2-01A-RT provided by its distributors.

Cable Clamps and Clips Clip Adhesive Nylon 6/6 Natural 4.8mm
Adhesive Mount Natural Nylon Micro Wire Saddle on Base
Micro Wire Saddle,Adh Mnt,Natural
Micro Wire SaddleAdh MntNatura
Clamp; Adhesive; 0.8 in.; Natural
Wire Saddle, Adhesive, Nylon 6.6/Natural; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:9.5Mm Rohs Compliant: Yes |Essentra Components MWSEB-2-01A-RT

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • MWSEB-2-01-A-RT
  • MWSEB-2-01-ART
  • MWSEB201ART