Essentra MWS1-1-01

Cable Clamps and Clips, Wire Saddle Nylon 6/6 Natural
$ 0.142
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra MWS1-1-01.

Electro Sonic

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Future Electronics

DigiKey

Inventory History

3 month trend:
-22.23%

Related Parts

PanduitBT1M-M
PANDUIT BT1M-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 102 mm, 2.4 mm, 23 mm, 18 lb
PanduitBT2M-M
PANDUIT BT2M-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 201 mm, 2.4 mm, 51 mm, 18 lb
PanduitPLT.7M-M
Cable Tie, 3 in L, 11/16 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Amp Te Connectivity 2-604771-9

Descriptions

Descriptions of Essentra MWS1-1-01 provided by its distributors.

Cable Clamps and Clips, Wire Saddle Nylon 6/6 Natural
MWS Series Natural Nylon .093 Thick Micro Wire Saddle"
Saddle; Nylon 6/6; Natural; 1.6 mm; 1.9 mm; 6.9 mm; 5.8 mm
ClipMiniAdh MntNatural.75X.75 in Clip Mini Adh Mnt Natural
CBL CLIP WIRE SADDLE NAT PUSH IN
Wire Saddle, Push In, Nylon 6.6, Natural; Cable Clamp/Clip Type:Push Mount Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:6.9Mm Rohs Compliant: Yes |Essentra Components MWS1-1-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components