Essentra MWS-1-19

Wire Saddle, Micro; Nylon; Natural; 0.062 in.; 0.070 in.; 0.27 in.; 0.23 in.
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra MWS-1-19.

JRH Electronics

Datasheet1 page21 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.45%

Supply Chain

Introduction Date2018-05-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBT1M-M
PANDUIT BT1M-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 102 mm, 2.4 mm, 23 mm, 18 lb
PanduitBT2M-M
PANDUIT BT2M-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 201 mm, 2.4 mm, 51 mm, 18 lb
PanduitPLT.7M-M
Cable Tie, 3 in L, 11/16 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-9
TE Connectivity1-604771-0
Cable Tie,4", Black, 100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604771-0
TE Connectivity2-604771-0
Cable Tie, Black, 4" (1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-0

Descriptions

Descriptions of Essentra MWS-1-19 provided by its distributors.

Wire Saddle, Micro; Nylon; Natural; 0.062 in.; 0.070 in.; 0.27 in.; 0.23 in.
Cable Clamps and Clips, Wire Saddle Flame Retardant Natural
MWS Series Natural Flame Retardant Nylon .062 inch Micro Wire Saddle
ClipMiniAdh MntNatural.75X.75 in Clip Mini Adh Mnt Natural
CBL CLIP WIRE SADDLE NAT PUSH IN
Wire Saddle, Push In, Nylon 6.6, Natural; Cable Clamp/Clip Type:Push Mount Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:6.9Mm Rohs Compliant: Yes |Essentra Components MWS-1-19

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components