Essentra MNI-4-3

Washer Shoulder 2.9mm-ID 0.115in-ID 6mm-OD 0.235in-OD 2.4mm-THK 0.093in-THK Nylon 6/6
$ 0.136
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra MNI-4-3.

Electro Sonic

Datasheet90 pages12 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-76.27%

Supply Chain

Introduction Date2019-02-15

Related Parts

Keystone7681
Connector Accessories Shoulder Washer/Bushing Nylon 6/6
Keystone3053
Washer Shoulder 2.9mm-ID 0.115in-ID 6mm-OD 0.235in-OD 1.2mm-THK 0.047in-THK Nylon 6/6
Keystone3102
Washer Shoulder 2.9mm-ID 0.115in-ID 6mm-OD 0.235in-OD 1.2mm-THK 0.047in-THK Nylon 6/6
Bivar908-035
Nylon Tubular, 0.035 In. Length, 0.187 Od, 0.125 Id, White/Bag |Bivar 908-035
Bivar913-045
Spacer Round 2.3mm-ID 4.7mm-OD 1.14mm-LG Nylon ASTM D4066 PA225 Natural
Bivar907-045
Nylon Tubular, 0.045 In. Length, 0.167 Od, 0.105 Id, White/Bag |Bivar 907-045

Descriptions

Descriptions of Essentra MNI-4-3 provided by its distributors.

Washer Shoulder 2.9mm-ID 0.115in-ID 6mm-OD 0.235in-OD 2.4mm-THK 0.093in-THK Nylon 6/6
Insulating bush Operating temperature: -40...85 °C Colour: Transparent For screw: M2.5 Insulator material: Nylon 6/6 RMS-48 ø B: 3.7 mm ø C: 6.0 mm
Fasteners, Spacers/Standoffs; Internal Diameter:2.92Mm; External Diameter:5.97Mm; Fastener Material:Nylon 6.6 (Polyamide 6.6); Thread Size - Metric:M3; Product Range:-; Inner Diameter:2.92Mm; Material:Nylon 6.6; Outer Diameter:5.97Mmrohs Compliant: Yes |Essentra Components MNI-4-3

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • MNI #4-3
  • MNI #4-3.
  • MNI#4-3
  • MNI4-3