Keystone 7681

Washer; Shoulder; 0.250 in. Outside Diameter; No. 4; Nylon 6/6
$ 0.063

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7681.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet1 page19 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+12.50%

CAD Models

Download Keystone 7681 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone7683
Washer; Shoulder; 0.250 in. Outside Diameter; No. 6; Nylon 6/6
Keystone3357
Washer; Flat; 0.250 in. Outside Diameter; No. 2; Nylon 6/6
Keystone3102
Washer Shoulder 2.9mm-ID 0.115in-ID 6mm-OD 0.235in-OD 1.2mm-THK 0.047in-THK Nylon 6/6

Descriptions

Descriptions of Keystone 7681 provided by its distributors.

Washer; Shoulder; 0.250 in. Outside Diameter; No. 4; Nylon 6/6
Fasteners, Nylon Washer; Internal Diamet |Keystone 7681
Connector Accessories Shoulder Washer/Bushing Nylon 6/6
WASHER, SHOULDER, .115 ID, .250 OD, .032 THICK, NYLON 6/6
Outside Ø6.4 mm Inside Ø2.9 mm Length 1.2 mm Nylon Shoulder Washer
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
WASHER SHOULDER #4 NYLON 100/PK
Screws & Fasteners NYLON SHLDR WSHR #4
Fasteners, Nylon Washer; Internal Diameter:2.9mm; External Diameter:6.4mm; Fastener Material:Nylon; Thread Size - Imperial:4; External Depth:1.194mm; Hole Diameter:0.115"; Inner Diameter Nominal:.185"; Material:Nylon

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO