Essentra MDLSP1-04M-01

MDLSP1 Series Natural Nylon .156 inch Mini Dual Locking Support Post
$ 0.167
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra MDLSP1-04M-01.

element14 APAC

Datasheet1 page17 years ago

Newark

Farnell

DigiKey

Future Electronics

Inventory History

3 month trend:
+104%

Related Parts

Keystone8881
Spacer Tension Fit PCB Support 4.6mm-OD 6.4mm-LG Nylon 6/6
Keystone9020
Spacer Lock-In PCB Support 4.6mm-OD 6.35mm-LG Nylon 6/6
Keystone1929B
PCB SUPPORT, SLIMLINE LOCK-IN, LENGTH .500, NYLON 6/6, UL94V-0
Keystone8818
PCB SUPPORT, STURDY LOCK-IN RELEASE, LENGTH .500, NYLON 6/6, UL94V-0

Descriptions

Descriptions of Essentra MDLSP1-04M-01 provided by its distributors.

MDLSP1 Series Natural Nylon .156 inch Mini Dual Locking Support Post
Spacer Snap-Lock 4.6mm-OD 4mm-LG Nylon 6/6
RICHCO MDLSP1-04M-01 LOCKING POST, PCB, PK25
Miniature Dual Locking Support Post
CB SPT, DUAL LCK, NATURAL, 4MM SPC
CB SptDual LckNatural4MM Spc C
LOCKING POST, PCB, PK25; Wire Diameter:4.6mm; Overall Length:4mm; Spacer Material:Nylon; SVHC:No SVHC (20-Jun-2011); Colour:Natural; External Diameter:4.6mm; External Length / Height:4mm; Fastener Material:Nylon; Material:Nylon; Spacer Height:4mm
BOARD SUPRT SNAP LOCK NYLON 4MM

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDLSP-1-04M-01
  • MDLSP1-04M-01...