Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 8818

Pcb Support, Sturdy Lock-in Release, Length .500, Nylon 6/6, UL94V-0
$ 0.159

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8818.

Keystone

Datasheet1 page13 years ago

TME

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.72%

CAD Models

Download Keystone 8818 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone1929B
PCB SUPPORT, SLIMLINE LOCK-IN, LENGTH .500, NYLON 6/6, UL94V-0
Keystone8837
8837 Series Ø 0.312 inch Nylon PCB Support Stacking Spacer
Keystone8823
Pcb Support Type:-; Pcb Support Material |Keystone 8823

Descriptions

Descriptions of Keystone 8818 provided by its distributors.

PCB SUPPORT, STURDY LOCK-IN RELEASE, LENGTH .500, NYLON 6/6, UL94V-0
Nylon 6/6 12.7 mm Long Sturdy Lock In Spacer Support
PC Lock-In Supports Choice Of Three Configurations
Spacers and Standoffs .500 PC SPACER.450
BOARD SUPRT SNAP LOCK NYLON 1/2"
INSULATED PC STURDY LOCK-IN SU

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO