Essentra LWS-SE2-2-01

0.82 Inch x 0.19 Inch x 0.53 Inch Nylon Natural Locking Wire Saddle Side Entry
$ 0.184
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra LWS-SE2-2-01.

Future Electronics

Datasheet1 page23 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitPRT2S-M
Panduit PRT2S-M Cable Tie, Releasable, 7.4"L, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
PanduitPLP1S-M
Cable Tie, 5-1/2 in L, 1 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLP2S-M
Panduit PLP2S-M Cable Tie, Locking Push, 7.88"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series

Descriptions

Descriptions of Essentra LWS-SE2-2-01 provided by its distributors.

0.82 Inch x 0.19 Inch x 0.53 Inch Nylon Natural Locking Wire Saddle Side Entry
WIRE SADDLE; SNAP-IN; SIDE ENTRY; INSIDE-H.19XW.40IN; NYLON; UL94V-2; PK1000
Wire Saddle, Nylon 6.6, Natural; Cable Clamp/Clip Type:Saddle Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:20.8Mm; External Width:4.8Mm Rohs Compliant: Yes |Essentra Components LWS-SE2-2-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components