Essentra LWS-2-01

Wire Saddle; Locking Snap-in; INSIDE-H.33XW.44IN; Nylon; UL94V-2; Nat; PK1000
$ 0.117
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra LWS-2-01.

Future Electronics

Datasheet1 page18 years ago

DigiKey

Inventory History

3 month trend:
+23.82%

Related Parts

HellermannTytonTM 1/SF
Cable tie mount 2.4-7.6mm
PanduitPLT2S-M
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitBT2S-M
PANDUIT BT2S-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 203 mm, 4.7 mm, 51 mm, 50 lb
PanduitSST2S-M
Cable Tie, 7 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
HellermannTytonT50R9M4
HellermannTyton T50R9M4 Cable Tie, Standard, 8"L, 50lb, PA66, Natural, 1000/Pkg, T-Series
TE Connectivity1-604772-9
Cable Tie, 8 L, Natural, 100Pk |Te Connectivity Amp 1-604772-9

Descriptions

Descriptions of Essentra LWS-2-01 provided by its distributors.

WIRE SADDLE; LOCKING SNAP-IN; INSIDE-H.33XW.44IN; NYLON; UL94V-2; NAT; PK1000
Nylon Push In Winged Locking Wire Saddle
Medium Wire Saddle Temperature range: -40 ... 85 °C Colour: Natural Material: Nylon 66 (UL 94 V-2) Bore hole ø: 4.6 mm
Liquid Tight PlugBlack.750 in Hl
Cable Clamp, Nylon 6.6, Natural, 15.4Mm; Cable Clamp/Clip Type:Saddle Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:15.4Mm; Height:18Mm Rohs Compliant: Yes |Essentra Components LWS-2-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components