Essentra KKC-4-RT

Cable Mounting & Accessories Clip, C Style, Adh Mnt, Grey, 1/4 In Hold, Clip, C Style, Adh Mount, Grey
$ 0.394
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra KKC-4-RT.

Future Electronics

Datasheet1 page23 years ago
Datasheet1 page12 years ago

Master Electronics

Inventory History

3 month trend:
-32.23%

Related Parts

PanduitLC3-A-C8
Cable Clamps and Clips Backed Cord Clip Adhesive Polyvinyl Chloride Gray 5mm
PanduitA1C25-A-C8
Cable Management, Backed Cord Clip Polyvinyl Chloride Light Gray Adhesive 6.4mm
PanduitAJC25-A-C
Cable Management, J Clip Polyvinyl Chloride Gray Adhesive 5.8mm

Descriptions

Descriptions of Essentra KKC-4-RT provided by its distributors.

Cable Mounting & Accessories Clip,C Style,Adh Mnt,Grey,1/4 In Hold, Clip,C Style,Adh Mount,Grey
Cable Management, Clip Polyvinyl Chloride Gray Adhesive 6.4mm
KKC Series Grey PVC .25 inch C Style Locking Clamp with Adhesive Base
ClipC StyleAdh MntGrey1/4 in H
Cable Clamp, Adhesive, Pa66, Grey; Cable Clamp / Clip Type:adhesive Backed Cable Clamp; Internal Diameter:6.4Mm; Cable Clamp / Clip Material:pvc (Polyvinylchloride); Cable Clamp / Clip Colour:grey; External Length:19.1Mm Rohs Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • KKC- 4-RT
  • KKC-4RT
  • KKC4RT