Essentra KKC-2-RT

CBL CLIP J-TYPE GRAY ADHESIVE / Cable Management, Clip Polyvinyl Chloride Gray Adhesive 3.2mm
$ 0.356
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra KKC-2-RT.

DigiKey

Datasheet1 page23 years ago

Inventory History

3 month trend:
Restocked

Related Parts

PanduitAJC25-A-C
Cable Management, J Clip Polyvinyl Chloride Gray Adhesive 5.8mm
PanduitLC3-A-C8
Cable Clamps and Clips Backed Cord Clip Adhesive Polyvinyl Chloride Gray 5mm
PanduitA1C25-A-C8
Cable Management, Backed Cord Clip Polyvinyl Chloride Light Gray Adhesive 6.4mm

Descriptions

Descriptions of Essentra KKC-2-RT provided by its distributors.

CBL CLIP J-TYPE GRAY ADHESIVE / Cable Management, Clip Polyvinyl Chloride Gray Adhesive 3.2mm
CABLE CLAMP; CLIP; C STYLE; ADHESIVE MOUNT; GREY; 1/8 IN BUNDLE DIA.
ClipC StyleAdh MntGrey1/8 in H
Cable Fastener; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:6.4Mm; Cable Clamp/Clip Material:Pvc (Polyvinylchloride); Cable Clamp/Clip Colour:Grey; External Length:19.1Mm; External Width:19.1Mm Rohs Compliant: Yes |Essentra Components KKC-2-RT

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • KKC- 2-RT
  • KKC2RT