Essentra FCRC-21B-6A-RT

Cable Clamp; Flat/round; Adhesive Mount; Natural
$ 2.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra FCRC-21B-6A-RT.

DigiKey

Datasheet1 page23 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Cable Management, Latching Wire Clip Nylon 6/6 Natural Push Barb 12.7mm
Cable Management, Bevel Entry Cord Clip Nylon 6/6 Natural Push Barb 19mm
PanduitRAMH-S10-D
Cable Tie Mounts Cable Tie Mount Right Angle #10 Scrw

Descriptions

Descriptions of Essentra FCRC-21B-6A-RT provided by its distributors.

CABLE CLAMP; FLAT/ROUND; ADHESIVE MOUNT; NATURAL
ClampFlat/RndAdh MntNatural Cl
CBL CLIP FLAT NATURAL ADHESIVE
Adhesive Flat Cable Clamp, Nat, Pa 6.6; Cable Clamp/Clip Type:Adhesive Backed Flat Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:2.98" Rohs Compliant: Yes |Essentra Components FCRC-21B-6A-RT

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components