Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit RAMH-S10-D

Cable Tie Mount, 19Mm, Nylon 6.6, Nat; |Panduit RAMH-S10-D
$ 1.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit RAMH-S10-D.

Sager Electronics

Datasheet1 page15 years ago

Master Electronics

Inventory History

3 month trend:
-18.76%

Related Parts

PanduitRAMH-S6-D
Panduit RAMH-S6-D Cable Tie Mount, Right Angle, Standard, 1”x0.75” , Nylon 6/6, White, 500/Pack
Cable Management Bevel Entry Cord Clip Nylon 6/6 Natural Push Barb 9.6mm
Cable Mounting & Accessories Bevel Entry Crd Clip Push Mount 38

Descriptions

Descriptions of Panduit RAMH-S10-D provided by its distributors.

Cable Tie Mount, 19Mm, Nylon 6.6, Nat; |Panduit RAMH-S10-D
Cable Accessories Tie Mount Nylon 6/6 Natural Bulk
CABLE TIE MOUNT, 19MM, NYLON 6.6, NAT; Mount Fixing Type: Screw; Mounting Hole Dia: 5.08mm; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 25.4mm; Width: 19.1mm; Height: 25.4mm; Product Range: RAMH Ser
The right angle cable tie mount in natural color is applied with a #10 (M5) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 500.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN