Essentra DLCBST-7-01

DLCBST Series Natural Nylon .4375 inch Dual Locking Mini Circuit Board Support
$ 0.224
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra DLCBST-7-01.

element14 APAC

Datasheet1 page19 years ago

JRH Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+20.06%

Related Parts

Keystone8808
PCB SPACER SUPPORT, NYLON 6.6, 6.4mm; Support Type:Lock-In For Base; Material:Nylon 6.6 (Polyamide 6.6); Height:6.4mm;
Keystone1847
Female Standoff Aluminum Clear Iridite 6-32 Female x 6-32 Female 0.625 in. L Spacer
Keystone8810
Spacer Lock-In Release PCB Support 7.112mm-OD 12.7mm-LG Nylon 6/6

Descriptions

Descriptions of Essentra DLCBST-7-01 provided by its distributors.

DLCBST Series Natural Nylon .4375 inch Dual Locking Mini Circuit Board Support
Spacer, Miniature Colour: Transparent Material: Nylon 6/6 RMS-01 Bore: 2.5 mm
SPACER, DUAL LOCK, NATURAL, 7/16 IN, MATERIAL NYLON, STYLE 1
Spacer Snap-Lock 4.365mm-OD 11.112mm-LG Nylon 6/6
RICHCO DLCBST-7-01 PCB MINI SUPPORT POST 11.1MM HIGH
CB SptDual LckNatural7/16 in S
BOARD SPT SNAP LOCK NYLON 7/16"
PCB MINI SUPPORT POST 11.1MM HIGH; Spacer Material:Nylon 6.6; External Width:4.4mm; SVHC:No SVHC (18-Jun-2012); Spacer Height:11.1mm ;RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLCBST- 7-01
  • DLCBST-7-01...
  • DLCBST7-01