Keystone 1847

Spacer/Standoff, Round Al 0.625Inx15.9Mm; |Keystone 1847
$ 0.301

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1847.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet1 page19 years ago

element14

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.58%

CAD Models

Download Keystone 1847 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone3480
Spacer/Standoff, Round Al 0.5In X 12.7Mm; |Keystone 3480
Keystone3487
Spacer/Standoff, Round Al 0.5In X 12.7Mm; |Keystone 3487
Keystone1858
STANDOFF; 1/4 ROUND; FEMALE; THREADED 8-32; .625 L; ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Keystone 1847 provided by its distributors.

Spacer/Standoff, Round Al 0.625Inx15.9Mm; |Keystone 1847
STANDOFF, 1/4 ROUND FEMALE, THREADED (6-32), LENGTH .625, ALUM/CLEAR IRRIDITE
Standoff; Wire Diameter:6.35mm; Thread S; Standoff; Wire Diameter:6.35mm; Thread Size - Imperial:6-32; Spacer Material:Aluminium; Body Diameter:0.625"; Overall Length:15.9mm; Spacer Plating:Iridite; Spacing Height:0.625"; Thread Length:15.9mm

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO